Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) Standard Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0464-0-15-01-10-27-04-0

DigiKey Part Number
0464-015011027040-ND
Manufacturer
Manufacturer Product Number
0464-0-15-01-10-27-04-0
Description
CONN PIN RCPT .012-.017 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) Standard Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.016" (0.41mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.037" (0.94mm)
Series
Tail Diameter
0.014" (0.36mm)
Packaging
Bulk
Socket Depth
0.100" (2.54mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
Standard Tail
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.250" (6.35mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.012" ~ 0.017" (0.30mm ~ 0.43mm)
Base Product Number
Pin Hole Diameter
0.028" (0.71mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
10kr.7.51900kr.75.19
25kr.7.04520kr.176.13
50kr.6.70780kr.335.39
100kr.6.38690kr.638.69
250kr.5.98672kr.1,496.68
500kr.5.70080kr.2,850.40
1.000kr.5.42869kr.5,428.69
3.000kr.5.02390kr.15,071.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000