
0462-0-15-80-11-84-04-0 | |
|---|---|
DigiKey Part Number | 0462-0-15-80-11-84-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 0462-0-15-80-11-84-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | 0.020" (0.51mm) | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.5.40200 | kr.54.02 |
| 25 | kr.5.06120 | kr.126.53 |
| 50 | kr.4.81920 | kr.240.96 |
| 100 | kr.4.58880 | kr.458.88 |
| 250 | kr.4.30104 | kr.1,075.26 |
| 500 | kr.4.09548 | kr.2,047.74 |
| 1.000 | kr.3.89997 | kr.3,899.97 |
| 3.000 | kr.3.60907 | kr.10,827.21 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

