Image for 0461-5-15-01-21-14-04-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0461-5-15-01-21-14-04-0

DigiKey Part Number
0461-515012114040-ND
Manufacturer
Manufacturer Product Number
0461-5-15-01-21-14-04-0
Description
CONN RECEPT PIN .015-.021" .440"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.020" (0.51mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.041" (1.04mm)
Series
Tail Diameter
0.018" (0.46mm)
Packaging
Bulk
Socket Depth
0.150" (3.81mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
Standard Tail
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
10.0µin (0.25µm)
Length - Overall
0.615" (15.62mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Base Product Number
Pin Hole Diameter
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.4.89049kr.4,890.49
Manufacturers Standard Package
Unit Price without VAT:kr.4.89049
Unit Price with VAT:kr.6.11311