
0433-0-15-80-03-80-04-0 | |
|---|---|
DigiKey Part Number | ED11333-ND |
Manufacturer | |
Manufacturer Product Number | 0433-0-15-80-03-80-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.060" (1.02mm ~ 1.52mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.106" (2.69mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.120" (3.05mm) |
Series | Tail Diameter 0.040" (1.02mm) |
Packaging Bulk | Socket Depth 0.205" (5.21mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Tin |
Termination Press-Fit | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.390" (9.91mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | Base Product Number |
Pin Hole Diameter 0.078" (1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.8.00100 | kr.80.01 |
| 25 | kr.7.49880 | kr.187.47 |
| 50 | kr.7.14020 | kr.357.01 |
| 100 | kr.6.79840 | kr.679.84 |
| 250 | kr.6.37220 | kr.1,593.05 |
| 500 | kr.6.06788 | kr.3,033.94 |
| 1.000 | kr.5.77821 | kr.5,778.21 |
| 3.000 | kr.5.34739 | kr.16,042.17 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

