
0433-0-15-15-03-14-04-0 | |
|---|---|
DigiKey Part Number | 0433-0-15-15-03-14-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 0433-0-15-15-03-14-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.060" (1.02mm ~ 1.52mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.106" (2.69mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.120" (3.05mm) |
Series | Tail Diameter 0.040" (1.02mm) |
Packaging Bulk | Socket Depth 0.205" (5.21mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.390" (9.91mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | Base Product Number |
Pin Hole Diameter 0.078" (1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.21589 | kr.9,215.89 |
| Unit Price without VAT: | kr.9.21589 |
|---|---|
| Unit Price with VAT: | kr.11.51986 |

