
0405-0-15-80-34-80-04-0 | |
|---|---|
DigiKey Part Number | ED11331-ND |
Manufacturer | |
Manufacturer Product Number | 0405-0-15-80-34-80-04-0 |
Description | CONN PIN RCPT .022-.046 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.046" (0.56mm ~ 1.17mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.084" (2.13mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.090" (2.29mm) |
Series | Tail Diameter 0.030" (0.76mm) |
Packaging Bulk | Socket Depth 0.220" (5.59mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Tin |
Termination Press-Fit | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.375" (9.53mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.046" (0.56mm ~ 1.17mm) | Base Product Number |
Pin Hole Diameter 0.064" (1.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.6.68200 | kr.66.82 |
| 25 | kr.6.26400 | kr.156.60 |
| 50 | kr.5.96460 | kr.298.23 |
| 100 | kr.5.67940 | kr.567.94 |
| 250 | kr.5.32332 | kr.1,330.83 |
| 500 | kr.5.06908 | kr.2,534.54 |
| 1.000 | kr.4.82702 | kr.4,827.02 |
| 3.000 | kr.4.46708 | kr.13,401.24 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

