
0387-0-15-15-07-27-04-0 | |
|---|---|
DigiKey Part Number | ED1257-ND |
Manufacturer | |
Manufacturer Product Number | 0387-0-15-15-07-27-04-0 |
Description | CONN PIN RCPT .065-.082 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.565" (14.35mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.063" (1.60mm) | |
Flange Diameter | 0.147" (3.73mm) | |
Tail Diameter | 0.060" (1.52mm) | |
Socket Depth | 0.375" (9.53mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.10.81600 | kr.108.16 |
| 25 | kr.10.13760 | kr.253.44 |
| 50 | kr.9.65380 | kr.482.69 |
| 100 | kr.9.19170 | kr.919.17 |
| 250 | kr.8.61592 | kr.2,153.98 |
| 500 | kr.8.20454 | kr.4,102.27 |
| 1.000 | kr.7.81299 | kr.7,812.99 |
| 2.500 | kr.7.32411 | kr.18,310.28 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |



