Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0376-0-67-80-07-27-10-0

DigiKey Part Number
ED1097TR-ND - Tape & Reel (TR)
ED1097CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0376-0-67-80-07-27-10-0
Description
CONN PIN RCPT .065-.082 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.133" (3.38mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.140" (3.56mm)
Series
Socket Depth
0.181" (4.60mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Features
Knockout Bottom (Organic Fiber Plug®)
Length - Overall
0.181" (4.60mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
Base Product Number
Pin Hole Diameter
0.107" (2.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.033
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.9.33200kr.93.32
25kr.8.74680kr.218.67
50kr.8.32700kr.416.35
100kr.7.92940kr.792.94
250kr.7.43252kr.1,858.13
500kr.7.07772kr.3,538.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.54981kr.9,824.72
3.000kr.6.23733kr.18,711.99
4.500kr.6.06159kr.27,277.15
7.500kr.5.84722kr.43,854.15
10.500kr.5.71020kr.59,957.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250