Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0373-0-15-01-34-27-10-0

DigiKey Part Number
ED90535-ND
Manufacturer
Manufacturer Product Number
0373-0-15-01-34-27-10-0
Description
CONN PIN RCPT .032-.046 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.064" (1.63mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.075" (1.91mm)
Series
Flange Diameter
0.091" (2.31mm)
Packaging
Bulk
Socket Depth
0.241" (6.12mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.270" (6.86mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.854
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.04300kr.30.43
25kr.2.85040kr.71.26
50kr.2.71360kr.135.68
100kr.2.58360kr.258.36
250kr.2.42164kr.605.41
500kr.2.30586kr.1,152.93
1.000kr.2.19573kr.2,195.73
2.500kr.2.05819kr.5,145.48
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750