
0370-0-19-01-07-27-10-0 | |
|---|---|
DigiKey Part Number | ED5033-ND |
Manufacturer | |
Manufacturer Product Number | 0370-0-19-01-07-27-10-0 |
Description | PIN RECPT .065/.082 DIA 0370 SER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Crimp Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.107" (2.72mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.144" (3.66mm) |
Series | Socket Depth 0.375" (9.53mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type Crimp | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.690" (17.53mm) | Base Product Number |
Accepts Pin Diameter 0.065" ~ 0.082" (1.65mm ~ 2.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 10 | kr.17.18800 | kr.171.88 |
| 25 | kr.16.11120 | kr.402.78 |
| 50 | kr.15.34160 | kr.767.08 |
| 100 | kr.14.60860 | kr.1,460.86 |
| 250 | kr.13.69364 | kr.3,423.41 |
| 500 | kr.13.04012 | kr.6,520.06 |
| 1.000 | kr.12.41790 | kr.12,417.90 |
| 3.000 | kr.11.49243 | kr.34,477.29 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |

