
0363-0-15-80-23-80-10-0 | |
---|---|
DigiKey Part Number | 0363-0-15-80-23-80-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0363-0-15-80-23-80-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.255" (6.48mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.06000 | kr.8.06 |
10 | kr.6.87400 | kr.68.74 |
25 | kr.6.44600 | kr.161.15 |
50 | kr.6.13640 | kr.306.82 |
100 | kr.5.84320 | kr.584.32 |
250 | kr.5.47712 | kr.1,369.28 |
500 | kr.5.21548 | kr.2,607.74 |
1.000 | kr.4.96653 | kr.4,966.53 |
3.000 | kr.4.59616 | kr.13,788.48 |
Unit Price without VAT: | kr.8.06000 |
---|---|
Unit Price with VAT: | kr.10.07500 |