0326-2-19-80-06-27-10-0 | |
|---|---|
DigiKey Part Number | 0326-2-19-80-06-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0326-2-19-80-06-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Swage |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.060" (1.52mm) |
Series | Flange Diameter 0.094" (2.39mm) |
Packaging Bulk | Socket Depth 0.170" (4.32mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Swage | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.294" (7.47mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.54985 | kr.6,549.85 |
| Unit Price without VAT: | kr.6.54985 |
|---|---|
| Unit Price with VAT: | kr.8.18731 |