
0326-2-19-01-06-27-10-0 | |
|---|---|
DigiKey Part Number | ED5015-ND |
Manufacturer | |
Manufacturer Product Number | 0326-2-19-01-06-27-10-0 |
Description | CONN PIN RCPT .022-.032 SWAGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Swage |
Datasheet | Datasheet |
EDA/CAD Models | 0326-2-19-01-06-27-10-0 Models |
Category | Mounting Hole Diameter 0.060" (1.52mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.094" (2.39mm) |
Series | Socket Depth 0.170" (4.32mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Swage | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.294" (7.47mm) | Board Thickness 0.062" (1.57mm) |
Accepts Pin Diameter 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | Base Product Number |
Pin Hole Diameter 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0326-2-19-15-06-27-10-0 | Mill-Max Manufacturing Corp. | 17.235 | ED90080-ND | kr.0.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.52500 | kr.35.25 |
| 25 | kr.3.30440 | kr.82.61 |
| 50 | kr.3.14460 | kr.157.23 |
| 100 | kr.2.99440 | kr.299.44 |
| 250 | kr.2.80684 | kr.701.71 |
| 500 | kr.2.67270 | kr.1,336.35 |
| 1.000 | kr.2.54507 | kr.2,545.07 |
| 2.500 | kr.2.38566 | kr.5,964.15 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

