0325-0-15-80-34-27-10-0 | |
|---|---|
DigiKey Part Number | 0325-0-15-80-34-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0325-0-15-80-34-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Turret Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.064" (1.63mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.090" (2.29mm) |
Series | Flange Diameter 0.102" (2.59mm) |
Packaging Bulk | Socket Depth 0.495" (12.57mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Turret | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.630" (16.00mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.03253 | kr.8,032.53 |
| Unit Price without VAT: | kr.8.03253 |
|---|---|
| Unit Price with VAT: | kr.10.04066 |