
0305-2-15-15-47-14-10-0 | |
|---|---|
DigiKey Part Number | 0305-2-15-15-47-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0305-2-15-15-47-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.155" (3.94mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.076" (1.93mm) | |
Tail Diameter | - | |
Socket Depth | 0.155" (3.94mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.68000 | kr.5.68 |
| 10 | kr.4.80500 | kr.48.05 |
| 25 | kr.4.50200 | kr.112.55 |
| 50 | kr.4.28800 | kr.214.40 |
| 100 | kr.4.08220 | kr.408.22 |
| 250 | kr.3.82664 | kr.956.66 |
| 500 | kr.3.64374 | kr.1,821.87 |
| 1.000 | kr.3.46971 | kr.3,469.71 |
| 3.000 | kr.3.21094 | kr.9,632.82 |
| Unit Price without VAT: | kr.5.68000 |
|---|---|
| Unit Price with VAT: | kr.7.10000 |



