
0303-0-19-01-16-01-10-0 | |
|---|---|
DigiKey Part Number | 0303-019011601100-ND |
Manufacturer | |
Manufacturer Product Number | 0303-0-19-01-16-01-10-0 |
Description | CONN PIN RCPT .022-.034 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Crimp Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.067" (1.70mm) |
Series | Flange Diameter 0.085" (2.16mm) |
Packaging Bulk | Socket Depth 0.140" (3.56mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Crimp | Contact Finish Tin-Lead |
Termination Press-Fit | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.352" (8.94mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | Base Product Number |
Accepts Square Pin Size 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.97151 | kr.4,971.51 |
| Unit Price without VAT: | kr.4.97151 |
|---|---|
| Unit Price with VAT: | kr.6.21439 |

