0300-1-15-80-47-14-10-0 | |
|---|---|
DigiKey Part Number | 0300-1-15-80-47-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0300-1-15-80-47-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.042" (1.07mm) |
Series | Flange Diameter 0.078" (1.98mm) |
Packaging Bulk | Tail Diameter 0.040" (1.02mm) |
Part Status Active | Socket Depth 0.180" (4.57mm) |
Tail Type Standard Tail | Contact Material Beryllium Copper |
Termination Solder | Contact Finish Gold |
Length - Overall 0.320" (8.13mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | Operating Temperature -55°C ~ 125°C |
Accepts Square Pin Size 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.81301 | kr.4,813.01 |
| Unit Price without VAT: | kr.4.81301 |
|---|---|
| Unit Price with VAT: | kr.6.01626 |