
0279-0-15-80-47-14-10-0 | |
|---|---|
DigiKey Part Number | 0279-0-15-80-47-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0279-0-15-80-47-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
EDA/CAD Models | 0279-0-15-80-47-14-10-0 Models |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.062" (1.57mm) |
Series | Flange Diameter 0.078" (1.98mm) |
Packaging Bulk | Socket Depth 0.165" (4.19mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Press-Fit, Hex | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.200" (5.08mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | Base Product Number |
Accepts Square Pin Size 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.6.61900 | kr.66.19 |
| 25 | kr.6.20320 | kr.155.08 |
| 50 | kr.5.90640 | kr.295.32 |
| 100 | kr.5.62420 | kr.562.42 |
| 250 | kr.5.27184 | kr.1,317.96 |
| 500 | kr.5.02002 | kr.2,510.01 |
| 1.000 | kr.4.78036 | kr.4,780.36 |
| 3.000 | kr.4.42384 | kr.13,271.52 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

