
0279-0-15-15-47-14-10-0 | |
|---|---|
DigiKey Part Number | 0279015154714100-ND |
Manufacturer | |
Manufacturer Product Number | 0279-0-15-15-47-14-10-0 |
Description | CONN RECEPT .062" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.062" (1.57mm) |
Series | Flange Diameter 0.078" (1.98mm) |
Packaging Bulk | Socket Depth 0.165" (4.19mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Press-Fit, Hex | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.200" (5.08mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | Base Product Number |
Accepts Square Pin Size 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.73713 | kr.5,737.13 |
| Unit Price without VAT: | kr.5.73713 |
|---|---|
| Unit Price with VAT: | kr.7.17141 |

