
0153-1-15-15-30-14-04-0 | |
|---|---|
DigiKey Part Number | 0153-1-15-15-30-14-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 0153-1-15-15-30-14-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.057" (1.45mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Tail Diameter 0.018" (0.46mm) |
Packaging Bulk | Socket Depth 0.146" (3.71mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.354" (9.00mm) | Operating Temperature -55°C ~ 125°C |
Pin Hole Diameter 0.043" (1.09mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.60995 | kr.5,609.95 |
| Unit Price without VAT: | kr.5.60995 |
|---|---|
| Unit Price with VAT: | kr.7.01244 |

