
0040-1-17-01-30-27-02-0 | |
|---|---|
DigiKey Part Number | ED5003-ND |
Manufacturer | |
Manufacturer Product Number | 0040-1-17-01-30-27-02-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Wire Wrap Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.057" (1.45mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Tail Diameter 0.025" (0.64mm) Square |
Packaging Bulk | Socket Depth 0.162" (4.12mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Wire Wrap | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.460" (11.68mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
Pin Hole Diameter 0.043" (1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.26300 | kr.22.63 |
| 25 | kr.2.12280 | kr.53.07 |
| 50 | kr.2.02000 | kr.101.00 |
| 100 | kr.1.92360 | kr.192.36 |
| 250 | kr.1.80308 | kr.450.77 |
| 500 | kr.1.71700 | kr.858.50 |
| 1.000 | kr.1.63490 | kr.1,634.90 |
| 2.500 | kr.1.53250 | kr.3,831.25 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


