
0040-1-17-15-30-27-02-0 | |
|---|---|
DigiKey Part Number | ED90068-ND |
Manufacturer | |
Manufacturer Product Number | 0040-1-17-15-30-27-02-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Wire Wrap Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.057" (1.45mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Tail Diameter 0.025" (0.64mm) Square |
Packaging Bulk | Socket Depth 0.162" (4.12mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Wire Wrap | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.460" (11.68mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
Pin Hole Diameter 0.043" (1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.76600 | kr.37.66 |
| 25 | kr.3.52760 | kr.88.19 |
| 50 | kr.3.35760 | kr.167.88 |
| 100 | kr.3.19730 | kr.319.73 |
| 250 | kr.2.99680 | kr.749.20 |
| 500 | kr.2.85364 | kr.1,426.82 |
| 1.000 | kr.2.71732 | kr.2,717.32 |
| 2.500 | kr.2.54718 | kr.6,367.95 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

