
0038-3-05-15-00-00-01-0 | |
|---|---|
DigiKey Part Number | 0038-305150000010-ND |
Manufacturer | |
Manufacturer Product Number | 0038-3-05-15-00-00-01-0 |
Description | CONN PIN RCPT PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector Wire Wrap Press-Fit |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.700" (17.78mm) |
Series | Mounting Hole Diameter 0.057" (1.45mm) |
Packaging Bulk | Flange Diameter 0.072" (1.83mm) |
Part Status Active | Contact Finish Unplated |
Tail Type Wire Wrap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.09552 | kr.5,095.52 |
| Unit Price without VAT: | kr.5.09552 |
|---|---|
| Unit Price with VAT: | kr.6.36940 |

