Image for THYRO-A+ 2A 500-350 HF RLP 4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THYRO-A+ 2A 500-350 HF RLP 4

DigiKey Part Number
5812-THYRO-A+2A500-350HFRLP4-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
THYRO-A+ 2A 500-350 HF RLP 4
Description
CONTROL PWR ANLG/REL OUT 18-32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Controller 18 ~ 32VAC/DC Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Method
On/Off, Phase Control
Manufacturer
Advanced Energy
Communications
USB
Series
Voltage - Supply
18 ~ 32VAC/DC
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Power Controller
Features
Heater Fault Detection
Input Range
8 ~ 350A, 215 ~ 550VAC
Operating Temperature
0°C ~ 45°C
Output Type
Analog, Relay
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.33,176.71000kr.33,176.71
Manufacturers Standard Package
Unit Price without VAT:kr.33,176.71000
Unit Price with VAT:kr.41,470.88750