
MIKROE-6611 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6611-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6611 |
Description | ISM 7 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2609011081000 Transceiver Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part 2609011081000 |
Manufacturer MikroElektronika | Contents Board(s) |
Packaging Box | Suggested Programming Environment mikroSDK |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ | Note PCB Trace Antenna(s) On-Board |
Type Wireless (RF/RFID) | Primary Attributes 868MHz |
Function Transceiver | Secondary Attributes UART Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.817.86000 | kr.817.86 |
| Unit Price without VAT: | kr.817.86000 |
|---|---|
| Unit Price with VAT: | kr.1,022.32500 |


