
MIKROE-6596 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6596-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6596 |
Description | DC MOTOR (RS-555) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 9100 RPM 22.7W 18 ~ 30VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 18 ~ 30VDC | |
RPM | 9100 RPM | |
Torque - Rated (oz-in / mNm) | 27.7 / 195.6 | |
Power - Rated | 22.7W | |
Encoder Type | - | |
Size / Dimension | Round - 1.496" Dia (38.00mm) | |
Diameter - Shaft | 0.125" (3.18mm) | |
Length - Shaft and Bearing | 0.709" (18.00mm) | |
Mounting Hole Spacing | 0.984" (25.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 4 / 27.9 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.84000 | kr.75.84 |
| Unit Price without VAT: | kr.75.84000 |
|---|---|
| Unit Price with VAT: | kr.94.80000 |











