
MIKROE-6592 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6592-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6592 |
Description | FLASH 13 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BY25Q16E Flash Memory mikroBUS™ Click™ Snap Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part BY25Q16E |
Manufacturer MikroElektronika | Contents Board(s) |
Packaging Box | Suggested Programming Environment mikroSDK |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ Snap | Primary Attributes 16Mbit (2MB) |
Type Memory | Secondary Attributes QSPI/SPI Interface(s) |
Function Flash | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.23000 | kr.60.23 |
| Unit Price without VAT: | kr.60.23000 |
|---|---|
| Unit Price with VAT: | kr.75.28750 |


