
MIKROE-6580 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6580-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6580 |
Description | GNSS RTK 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LG290P GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LG290P |
Manufacturer MikroElektronika | Contents Board(s) |
Packaging Box | Suggested Programming Environment mikroSDK |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ | Note SMA Antenna(s) Not Included |
Type Wireless (RF/RFID) | Secondary Attributes I2C/UART/USB Interface(s) |
Function GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,275.59000 | kr.1,275.59 |
| Unit Price without VAT: | kr.1,275.59000 |
|---|---|
| Unit Price with VAT: | kr.1,594.48750 |


