
MIKROE-6521 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6521-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6521 |
Description | CLICKER 4 FOR STM32L4R9VG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32L4R9VG Clicker 4 STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part STM32L4R9VG |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Accessories |
Packaging Box | Interconnect System mikroBUS Click |
Part Status Active | Suggested Programming Environment CODEGRIP |
Type MCU 32-Bit | Note Header(s) Not Installed |
Core Processor ARM® Cortex®-M4 | Base Product Number |
Platform |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.526.22000 | kr.526.22 |
| Unit Price without VAT: | kr.526.22000 |
|---|---|
| Unit Price with VAT: | kr.657.77500 |

