
MIKROE-647 | |
|---|---|
DigiKey Part Number | 1471-1253-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-647 |
Description | STARTUSB FOR PIC18F2550 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18F2550 StartUSB for PIC™ PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC18F2550 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.82000 | kr.145.82 |
| Unit Price without VAT: | kr.145.82000 |
|---|---|
| Unit Price with VAT: | kr.182.27500 |


