
MIKROE-6263 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6263-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6263 |
Description | MCU CARD 2 FOR PIC PIC18F85J10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18F85J10 SiBRAIN for PIC18F85J10 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC18F85J10 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.342.36000 | kr.342.36 |
| Unit Price without VAT: | kr.342.36000 |
|---|---|
| Unit Price with VAT: | kr.427.95000 |

