New Product
MIKROE-6359
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-6359

DigiKey Part Number
1471-MIKROE-6359-ND
Manufacturer
Manufacturer Product Number
MIKROE-6359
Description
PLASTIC ENCLOSURE FOR CLICKER 4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS/PC Blend Light Gray Open End(s) 6.378" L x 3.228" W (162.00mm x 82.00mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Box
Part Status
Active
Container Type
Case
Platform
-
Size / Dimension
6.378" L x 3.228" W (162.00mm x 82.00mm)
Height
2.165" (55.00mm)
Area (L x W)
20.6in² (133cm²)
Design
Open End(s)
Material
Plastic, ABS/PC Blend
Color
Light Gray
Thickness
0.098" (2.50mm)
Features
-
Material Flammability Rating
UL94 HB
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.416.00000kr.416.00
Manufacturers Standard Package
Unit Price without VAT:kr.416.00000
Unit Price with VAT:kr.520.00000