
MIKROE-5881 | |
|---|---|
DigiKey Part Number  | 1471-MIKROE-5881-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MIKROE-5881  | 
Description  | GYRO 9 CLICK  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | A3G4250D Gyroscope Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | MikroElektronika  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Platform  | mikroBUS™ Click™  | |
Type  | Sensor  | |
Function  | Gyroscope  | |
Utilized IC / Part  | A3G4250D  | |
Contents  | Board(s)  | |
Note  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.332.80000 | kr.332.80 | 
| Unit Price without VAT: | kr.332.80000 | 
|---|---|
| Unit Price with VAT: | kr.416.00000 | 

