AFBR-S50 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5630

DigiKey Part Number
1471-MIKROE-5630-ND
Manufacturer
Manufacturer Product Number
MIKROE-5630
Description
BDC-AFBR-S50MV85G TOF SENSOR BOA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AFBR-S50 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Light, 3D Time-of-Flight (ToF)
Sensing Range
-
Interface
CAN, UART, USB
Sensitivity
-
Voltage - Supply
4.5V ~ 5.5V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
AFBR-S50
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.752.08000kr.752.08
Manufacturers Standard Package
Unit Price without VAT:kr.752.08000
Unit Price with VAT:kr.940.10000