
MIKROE-5629 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5629-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5629 |
Description | BDC-AFBR-S50MV68B TOF SENSOR BOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AFBR-S50 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | CAN, UART, USB | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | AFBR-S50 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.752.08000 | kr.752.08 |
| Unit Price without VAT: | kr.752.08000 |
|---|---|
| Unit Price with VAT: | kr.940.10000 |


