
MIKROE-5332 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5332-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5332 |
Description | FUSION FOR PIC V8 WITH PIC24EP51 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC24EP512GU814 Fusion for PIC v8 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part PIC24EP512GU814 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click |
Type MCU 8-Bit | Suggested Programming Environment CODEGRIP |
Core Processor PIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,529.66000 | kr.2,529.66 |
| Unit Price without VAT: | kr.2,529.66000 |
|---|---|
| Unit Price with VAT: | kr.3,162.07500 |


