
MIKROE-5040 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5040-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5040 |
Description | MULTI STEPPER CLICK - TB62261 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TB62261FTG Motor Controller/Driver, Stepper Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Utilized IC / Part | TB62261FTG | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.198.40000 | kr.198.40 |
| Unit Price without VAT: | kr.198.40000 |
|---|---|
| Unit Price with VAT: | kr.248.00000 |


