
MIKROE-4829 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4829-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4829 |
Description | THERMO 18 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | WSEN-TIDS Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Temperature |
Manufacturer MikroElektronika | Utilized IC / Part WSEN-TIDS |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.76000 | kr.88.76 |
| Unit Price without VAT: | kr.88.76000 |
|---|---|
| Unit Price with VAT: | kr.110.95000 |


