
MIKROE-4763 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4763-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4763 |
Description | VCP MONITOR 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | INA239 Current, Power, Voltage Monitor Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Current, Power, Voltage Monitor |
Manufacturer MikroElektronika | Utilized IC / Part INA239 |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.50000 | kr.158.50 |
| Unit Price without VAT: | kr.158.50000 |
|---|---|
| Unit Price with VAT: | kr.198.12500 |


