
MIKROE-4729 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4729-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4729 |
Description | MIKROMEDIA 3 FOR PIC32MZ CAPACIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC32MZ2048EFH100 mikromedia 3 for PIC32MZ CAPACITIVE PIC® PIC32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC32 |
Mfr | Platform |
Series | Utilized IC / Part PIC32MZ2048EFH100 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), LCD, Accessories |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,325.06000 | kr.1,325.06 |
| Unit Price without VAT: | kr.1,325.06000 |
|---|---|
| Unit Price with VAT: | kr.1,656.32500 |


