
MIKROE-4636 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4636-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4636 |
Description | PCR CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | A121, XM125 Radar Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Category | Utilized IC / Part A121, XM125 |
Manufacturer MikroElektronika | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment mikroSDK |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ | Primary Attributes 60GHz |
Type Sensor | Secondary Attributes I2C/UART Interface(s) |
Function Radar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.374.06000 | kr.374.06 |
| Unit Price without VAT: | kr.374.06000 |
|---|---|
| Unit Price with VAT: | kr.467.57500 |


