
MIKROE-4590 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4590-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4590 |
Description | MCU CARD FOR PIC32MX695F512L |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PIC32MX695F512L - PIC32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC32 |
Mfr | Utilized IC / Part PIC32MX695F512L |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.614.98000 | kr.614.98 |
| Unit Price without VAT: | kr.614.98000 |
|---|---|
| Unit Price with VAT: | kr.768.72500 |


