
MIKROE-4579 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4579-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4579 |
Description | DTMF DECODER CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MT8870D DTMF Decoder mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | - | |
Function | DTMF Decoder | |
Utilized IC / Part | MT8870D | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.183.28000 | kr.183.28 |
| Unit Price without VAT: | kr.183.28000 |
|---|---|
| Unit Price with VAT: | kr.229.10000 |





