
MIKROE-4547 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4547-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4547 |
Description | STEPPER 17 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TB67S539FTG Motor Controller/Driver, Stepper Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Utilized IC / Part | TB67S539FTG | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.192.00000 | kr.192.00 |
Unit Price without VAT: | kr.192.00000 |
---|---|
Unit Price with VAT: | kr.240.00000 |