
MIKROE-4382 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4382-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4382 |
Description | TOUCHPAD 3 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MTCH6301 Capacitive Touch Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-4382 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Capacitive Touch | |
Utilized IC / Part | MTCH6301 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.83.20000 | kr.83.20 |
Unit Price without VAT: | kr.83.20000 |
---|---|
Unit Price with VAT: | kr.104.00000 |