
MIKROE-4153 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4153-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4153 |
Description | 9DOF 3 CLICK |
Customer Reference | |
Detailed Description | BMX055 Accelerometer, Gyroscope, Magnetometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | BMX055 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |