
MIKROE-4127 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4127-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4127 |
Description | ALTITUDE 4 CLICK |
Customer Reference | |
Detailed Description | NPA-201 Pressure Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | NPA-201 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |

