
MIKROE-5672 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5672-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5672 |
Description | SMART DOF 2 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LSM6DSV16X Accelerometer, Gyroscope, Magnetometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | LSM6DSV16X | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.00000 | kr.224.00 |
| Unit Price without VAT: | kr.224.00000 |
|---|---|
| Unit Price with VAT: | kr.280.00000 |

