Similar



MIKROE-2953 | |
|---|---|
DigiKey Part Number | 1471-1988-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2953 |
Description | AIR QUALITY 3 CLICK |
Customer Reference | |
Detailed Description | CCS811 - Gas Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2953 Models |
Category | Interface I2C |
Manufacturer MikroElektronika | Voltage - Supply 3.3V |
Packaging Bulk | Embedded Yes |
Part Status Obsolete | Contents Board(s) |
Sensor Type Gas | Utilized IC / Part CCS811 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIKROE-5060 | MikroElektronika | 0 | 1471-MIKROE-5060-ND | kr.240.92000 | Similar |


