Similar

MIKROE-2659 | |
|---|---|
DigiKey Part Number | 1471-1793-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2659 |
Description | EINK CLICK |
Customer Reference | |
Detailed Description | LM75 Display Adapter EPD Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2659 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Display Adapter EPD | |
Utilized IC / Part | LM75 | |
Contents | Board(s) | |
Note | - |

















